
This 30V DC/115V AC rated DPDT rotary switch features a stainless steel actuator and silver contacts. It has a fixed index stop and a non-shorting contact style. The switch is designed for through hole panel mount and is compliant with RoHS regulations.
Grayhill 71AF30-02-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-02-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
