
The 71AF30-02-2-04N is a 30° index, 2-position, 4-pole, double-throw rotary switch from Grayhill. It features a silver contact material and is rated for a maximum DC voltage of 30V and AC voltage of 115V. The switch is designed for through-hole, panel mount applications and has a fixed index stop. It is compliant with RoHS regulations and has a 9.53mm actuator length.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AF30-02-2-04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-02-2-04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.