The Grayhill 71AF30-03-1-08N is an 8-position SP8T rotary switch with a maximum voltage rating of 30V DC and a current rating of 250mA. It features a silver contact material and a panel mount through hole configuration. The switch has a fixed index angle of 30° and is rated for 115V AC. It is compliant with RoHS regulations and has a package quantity of one. The switch is designed for use in a variety of applications where a high-reliability, low-maintenance switch is required.
Grayhill 71AF30-03-1-08N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 8 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP8T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-03-1-08N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.