This 30° rotary switch features 6 positions and 2 poles per deck, with a current rating of 250mA and a maximum DC voltage rating of 30V. It is designed for through hole, panel mount applications and is RoHS compliant. The switch has a silver contact material and a fixed index stop. The actuator length is 9.53mm and the switch is available in a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AF30-05-2-06S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71AF30-05-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 5 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-05-2-06S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.