
This 10-position rotary switch features a silver contact material and a fixed index stop. It has a maximum voltage rating of 30V DC and 115V AC, with a current rating of 250mA. The switch is available in a panel mount/through hole package quantity of 1 and is compliant with RoHS regulations. It has a 9.53mm actuator length and a 30° index angle, with 6 decks and 1 pole per deck.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP10T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |