This 6-position, 2-pole DP3T rotary switch has a silver contact material and is rated for 250mA. It features a 30° index angle and fixed index stops. The switch is designed for through hole and panel mount applications and is rated for 30V DC. It is compliant with RoHS regulations and is available in a single package quantity.
Grayhill 71AF30-06-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-06-2-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.