This 12-position SP12T rotary switch features a silver contact material and is rated for 250mA of current. It has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is designed for through hole panel mount and has a fixed index stop. It is available in a single package quantity.
Sign in to ask questions about the Grayhill 71AF30-06B12S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71AF30-06B12S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 6 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF30-06B12S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.