
This 4-position SP4T rotary switch features a stainless steel actuator and is rated for 250mA at 30V DC. It has a fixed index stop and is designed for through-hole or panel mount applications. The switch is compliant with RoHS regulations and has a maximum AC voltage rating of 115V.
Grayhill 71AF36-01-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pins |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF36-01-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
