This 36° index SP4T rotary switch features two decks with four positions each, a silver contact material, and a maximum DC voltage rating of 30V. It is designed for through hole and panel mount applications and is compliant with RoHS regulations. The switch has a fixed index stop and a maximum AC voltage rating of 115V.
Grayhill 71AF36-02-1-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF36-02-1-04S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
