
This 5-position SP5T rotary switch features a silver contact material and a 36° index angle. It has fixed index stops and is rated for a maximum voltage of 115V AC and 30V DC. The switch is designed for through-hole panel mount and is compliant with RoHS regulations.
Grayhill 71AF36-02-1-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF36-02-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.