This 71 series rotary switch features 10 positions and is rated for 30V DC and 115V AC. It has a through hole, panel mount design and is constructed with silver contact material. The switch has a 36° index angle and continuous index stops. It is designed for use in a variety of applications and is suitable for use in environments with operating temperatures up to 55°C.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |