The Grayhill 71AF36-03-1-06S is a 36° index angle SP6T rotary switch with three decks and six positions. It features a current rating of 250mA and a maximum DC voltage rating of 30V. The switch is designed for panel mount through hole applications and is compliant with RoHS regulations. The switch has a silver contact material and is rated for use with a maximum AC voltage of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |