This 36° rotary switch features three decks with ten positions and a current rating of 250mA. It has a through hole mount and can handle an AC voltage of up to 115V. The switch is designed for use in applications where a high degree of mechanical reliability is required, with continuous index stops and a silver contact material. The switch is available in a single package quantity and is suitable for use in a variety of environments.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 10 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |