
The 71AF36-04-2-05N is a 5-position DP5T rotary switch with a silver contact material and a maximum voltage rating of 30V DC. It has a current rating of 250mA and is designed for through-hole panel mount applications. The switch features a fixed index stop and a 36° index angle, with a package quantity of one per unit. It is compliant with RoHS regulations and has a termination type of PC pin.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AF36-04-2-05N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AF36-04-2-05N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
