This 36° index angle SP5T rotary switch features a 2-deck design with 5 positions, a current rating of 250mA, and a maximum DC voltage rating of 30V. It is constructed with silver contact material and has a panel mount configuration. The switch is rated for use with AC voltages up to 115V and is suitable for applications requiring a high level of reliability and durability.
Grayhill 71AP36-02-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71AP36-02-1-05N to view detailed technical specifications.
No datasheet is available for this part.