
The Grayhill 71AS30-01-1-03N is a 30V 250mA SP3T rotary switch with a panel mount configuration. It features a silver contact material and a fixed index stop. The switch has a maximum voltage rating of 115V AC and 30V DC. It is RoHS compliant and has a termination type of solder. The switch is designed for use in applications where a high level of reliability and durability is required.
Grayhill 71AS30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS30-01-1-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.