This is a 30V DC rated, 250mA current rated, panel mount rotary switch with 6 positions and a silver contact material. It has a fixed index angle of 30° and is available in a single deck configuration with one pole per deck. The switch is rated for 115V AC and is RoHS compliant. It is designed for use in a panel mount configuration and features a solder termination. The switch is part of the 71 series from Grayhill.
Grayhill 71AS30-01-1-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS30-01-1-06N to view detailed technical specifications.
No datasheet is available for this part.