This 30V 250mA DPDT rotary switch features a 2-position configuration with fixed index stops and a silver contact material. It is designed for panel mount applications and is compliant with RoHS regulations. The switch has a maximum AC voltage rating of 115V and a maximum DC voltage rating of 30V. It is available in a single package quantity and has a termination type of solder.
Grayhill 71AS30-01-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS30-01-2-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.