
This 30V 250mA panel mount rotary switch features a 6-position throw configuration and a 30° index angle. It has a silver contact material and is terminated with solder. The switch is RoHS compliant and has a panel mount package type. It is rated for a maximum voltage of 30V DC and 115V AC, with a maximum current rating of 250mA. The switch has a fixed index stop and is available in a single deck configuration with 2 poles per deck.
Checking distributor stock and pricing after the page loads.
Grayhill 71AS30-01-2-06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |