
This 36° index rotary switch features a stainless steel actuator and silver contacts. It has a current rating of 250mA and a maximum voltage rating of 30V DC. The switch is designed for panel mount and has a fixed index stop configuration. It is compliant with RoHS regulations and has a weight of 14g.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71AS36-01-1-03S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Shorting |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 14g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS36-01-1-03S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.