This 36° index angle DP5T rotary switch features a 3-deck, 5-position configuration with a current rating of 250mA and a maximum DC voltage rating of 30V. It is designed for panel mount applications and is constructed with silver contact material. The switch is RoHS compliant and available in a single package quantity.
Grayhill 71AS36-03-2-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS36-03-2-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.