This 36° index angle SPDT rotary switch features a 4-deck configuration with 2 positions and a current rating of 250mA. It is rated for a maximum DC voltage of 30V and has a silver contact material. The switch is panel mount and RoHS compliant, making it suitable for a variety of applications. The switch is available in a single package quantity and has a fixed index stop configuration.
Grayhill 71AS36-04-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 4 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71AS36-04-1-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.