The 71ASF30-01-1-09N is a 9-position rotary switch with a DC rated voltage of 30V and a current rating of 250mA. It features a silver contact material and is designed for through hole, panel mount applications. The switch has a fixed index stop and a 30° index angle, with a total of 9 positions. It is rated for 115V AC and is available from Grayhill.
Grayhill 71ASF30-01-1-09N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.