This 6-position 2-pole rotary switch features a silver contact material and a maximum voltage rating of 30V DC. It has a current rating of 250mA and is designed for through hole panel mount applications. The switch has a fixed index stop and a 30° index angle, with a total actuator length of 9.53mm.
Sign in to ask questions about the Grayhill 71ASF30-01C06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71ASF30-01C06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ASF30-01C06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.