The 71ASF30-02-1-03N is a 30V 0.3A SP3T rotary switch with a flatted shaft and 30° angle of throw. It features a panel mount/through hole termination style and a right angle body orientation. The switch has a maximum AC voltage rating of 115VAC and a maximum DC voltage rating of 30V. It is designed to last for 25,000 electrical cycles and is suitable for use in a variety of applications.
Grayhill 71ASF30-02-1-03N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP3T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 3 |
| Termination Style | PC Pins |
| Mounting | Panel Mount/Through Hole |
| Body Orientation | Right Angle |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71ASF30-02-1-03N to view detailed technical specifications.
No datasheet is available for this part.