The 71ASF30-02-1-09N is a 9-position rotary switch with a 30V DC and 115V AC voltage rating. It features a silver contact material and a fixed index stop. The switch is designed for through-hole mounting on a panel and has a 9.53mm actuator length. It is rated for 2 decks with 1 pole per deck and has 9 positions. The switch is suitable for use in a variety of applications where a coded and mechanical rotary switch is required.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |