This 30V DC rated rotary switch features a 2-deck, 2-pole, 3-position design with a 30° index angle and fixed index stops. It has a silver contact material and is rated for 115V AC. The switch is designed for through hole, panel mount and is compliant with RoHS regulations. The actuator length is 9.53mm and it has a 2-position, 2-deck configuration.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |