
The 71ASF30-02C04N is a 30V DC rated, 250mA current rated, 2-position, 4-pole rotary switch from Grayhill. It features a silver contact material and a 30° index angle with fixed index stops. The switch is designed for through hole, panel mount and has a package quantity of one. It is rated for 115V AC and 30V DC maximum voltage ratings. The switch is available in a panel mount/through hole package type.
Sign in to ask questions about the Grayhill 71ASF30-02C04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71ASF30-02C04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Throw Configuration | DP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ASF30-02C04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.