The 71ASF30-03-1-12S-C is a 30V through hole rotary switch with 12 positions and 3 decks, featuring a 30° index angle and continuous index stops. It has a current rating of 250mA and is constructed with silver contact material. The switch is designed for panel mount and has a package quantity of one. It operates within a DC rated voltage of 30V and an AC voltage rating of 115V.
Checking distributor stock and pricing after the page loads.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Continuous |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |