This 3-position rotary switch features a silver contact material and is rated for 250mA of current. It has a 30° index angle and fixed index stops. The switch is designed for through hole and panel mounting. It is rated for 115V AC and 30V DC. The switch has 6 positions and 3 decks with 2 poles per deck.
Sign in to ask questions about the Grayhill 71ASF30-03C06N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71ASF30-03C06N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ASF30-03C06N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.