Switch Rotary SP10T 10 Flatted Shaft PC Pins 0.3A 115VAC 30VDC
Checking distributor stock and pricing after the page loads.
| Contact Material | Silver |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole, Panel |
| Number of Positions | 10 |
| Termination | PC Pins |
| Throw Configuration | SP10T |
| RoHS | Compliant |