The 71ASF36-08C04N is an 8-position, 2-pole rotary switch with a silver contact material. It features a fixed index stop and is rated for 250mA of current. The switch has a panel mount design with a through-hole termination and is suitable for use with a DC voltage of up to 30V. It is available in a single package quantity.
Sign in to ask questions about the Grayhill 71ASF36-08C04N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 71ASF36-08C04N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 36° |
| Index Stops | Fixed |
| Mount | Through Hole, Panel |
| Number of Decks | 8 |
| Number of Poles per Deck | 2 |
| Number of Positions | 4 |
| Package Quantity | 1 |
| Series | 71 |
| Termination | PC Pin |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71ASF36-08C04N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.