The Grayhill 71B30-01-1-03N is a rotary switch with a 30V DC and 115V AC voltage rating, featuring a 3-position SP3T throw configuration. It has a panel mount design and is made with silver contact material. The switch has a fixed index angle of 30° and a single deck with one pole per deck. It is RoHS compliant and suitable for use in a variety of applications.
Grayhill 71B30-01-1-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-01-1-03N to view detailed technical specifications.
No datasheet is available for this part.