This 5-position SP5T rotary switch features a silver contact material and is rated for 250mA. It has a fixed index stop and a 30° index angle. The switch is designed for panel mount applications and is compliant with RoHS regulations. It has a maximum voltage rating of 30V DC and 115V AC.
Grayhill 71B30-01-1-05N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-01-1-05N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.