The 71B30-01-1-12N is a 12-position SP12T rotary switch with a flatted shaft actuator. It has a maximum current rating of 0.3 amps at 115VAC and a maximum AC voltage rating of 115 volts. The switch also has a maximum DC voltage rating of 30 volts and an electrical life of 25,000 cycles. It features a straight body orientation and a solder lug termination style, making it suitable for panel mount applications.
Grayhill 71B30-01-1-12N technical specifications.
| Actuator Style | Flatted Shaft |
| Pole Throw Configuration | SP12T |
| Max Current Rating | 0.3@115VACA |
| Max AC Voltage Rating | 115V |
| Max DC Voltage Rating | 30V |
| Electrical Life | 25000(Max)Cycles |
| Angle of Throw | 30° |
| Number of Positions | 12 |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Grayhill 71B30-01-1-12N to view detailed technical specifications.
No datasheet is available for this part.