This 12-position rotary switch features a silver contact material and a fixed index stop. It has a current rating of 250mA and a DC rated voltage of 30V. The switch is designed for panel mount and is compliant with RoHS regulations. It has a single deck with one pole per deck and a total of 12 positions.
Grayhill 71B30-01-1-12N-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Mount | Panel |
| Number of Decks | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-01-1-12N-F to view detailed technical specifications.
No datasheet is available for this part.