
This Grayhill 71B30-02-1-05S switch features a 5-position SP5T throw configuration with a silver contact material and a maximum current rating of 250mA. The switch has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It is designed for panel mount applications and has a RoHS compliant design. The switch has a fixed index angle of 30° and a total of 5 positions with 2 decks and 1 pole per deck. The actuator length is 9.53mm and the termination is solder.
Grayhill 71B30-02-1-05S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 5 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP5T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-1-05S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.