The Grayhill 71B30-02-1-12S-F is a 12-position SP12T rotary switch with a maximum DC voltage rating of 30V and a current rating of 250mA. It features a panel mount package type and is designed for use in electromechanical applications. The switch has a silver contact material and is rated for use with a maximum AC voltage of 115V. It is available in a bulk packaging configuration with a single unit per package.
Grayhill 71B30-02-1-12S-F technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 1 |
| Number of Positions | 12 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP12T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-1-12S-F to view detailed technical specifications.
No datasheet is available for this part.