This 2-position 3-pole rotary switch is designed for panel mount applications and features a silver contact material. It has a maximum voltage rating of 30V DC and a current rating of 250mA. The switch is rated for 115V AC and has a fixed index stop. It is available in a single package quantity and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Grayhill 71B30-02-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.