This 6-position DP6T rotary switch features a 2-deck design with a maximum DC voltage rating of 30V and a current rating of 250mA. The switch is constructed with silver contact material and is lead-free. It is designed for panel mount applications and has a fixed index stop. The switch is compliant with RoHS regulations and has a maximum AC voltage rating of 115V.
Grayhill 71B30-02-2-06S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Lead Free | Lead Free |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 2 |
| Number of Positions | 6 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP6T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-2-06S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
