
This 30° index angle rotary switch features a 3P3T throw configuration and is rated for 30V DC and 115V AC. It has a panel mount design and is constructed with silver contact material. The switch has two decks with three poles per deck and three positions. It is compliant with RoHS regulations and has a fixed index stop.
Grayhill 71B30-02-3-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-3-03N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.