This 30V DC rated, 115V AC rated, 2-deck, 3-position-per-deck, 4-position rotary switch features silver contact material and is mounted on a panel. The switch has a fixed index stop and a 30° index angle. It is RoHS compliant and suitable for use in applications with a maximum operating temperature range of -20°C to 70°C.
Grayhill 71B30-02-3-04S technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 3 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 3P4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-3-04S to view detailed technical specifications.
No datasheet is available for this part.