This is a 2-position, 4-pole panel mount rotary switch with a stainless steel actuator and silver contacts. It has a fixed index angle of 30° and is designed for use with a maximum DC voltage rating of 30V and an AC voltage rating of 115V. The switch is RoHS compliant and has a weight of 16g. It is available in a panel mount configuration and is suitable for use in a variety of applications.
Grayhill 71B30-02-4-02N technical specifications.
| Actuator Length | 9.53mm |
| Actuator Material | Stainless Steel |
| Contact Material | Silver |
| Contact Style | Non-Shorting |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 4 |
| Number of Positions | 2 |
| Orientation | Straight |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| Weight | 16g |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-4-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.