This 5-position rotary switch features a 2-deck design with fixed index stops and a silver contact material. It has a maximum voltage rating of 30V DC and 115V AC, and a current rating of 250mA. The switch is panel mount and RoHS compliant, making it suitable for a variety of applications.
Grayhill 71B30-02-5-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Current Rating | 250mA |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 2 |
| Number of Poles per Deck | 5 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | 5PDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-02-5-02N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.