
This 30° rotary switch features a silver contact material and fixed index stops. It has a maximum voltage rating of 115V AC and 30V DC, and is designed for panel mount applications. The switch has three decks with one pole per deck and two positions. It is compliant with RoHS regulations and has a termination type of solder.
Grayhill 71B30-03-1-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-1-02N to view detailed technical specifications.
No datasheet is available for this part.