This 30° index angle SP4T rotary switch has three decks with one pole per deck and four positions. It features a silver contact material and is rated for a maximum DC voltage of 30V and AC voltage of 115V. The switch is designed for panel mount and is compliant with RoHS regulations. The switch has fixed index stops and is manufactured by Grayhill.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 71B30-03-1-04S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP4T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-1-04S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.