
The 71B30-03-1-09N is a 9-position SP9T rotary switch with a silver contact material and a 30° index angle. It features fixed index stops and is rated for a maximum voltage of 115V AC and 30V DC. The switch is designed for panel mount and is compliant with RoHS regulations.
Grayhill 71B30-03-1-09N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 9 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP9T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-1-09N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.