This 11-position SP11T rotary switch features a silver contact material and a fixed index stop. It has a maximum voltage rating of 115V AC and 30V DC. The switch is designed for panel mount applications and has a termination type of solder. The actuator length is 9.53mm and the index angle is 30°.
Grayhill 71B30-03-1-11N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 1 |
| Number of Positions | 11 |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | SP11T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 71B30-03-1-11N to view detailed technical specifications.
No datasheet is available for this part.