This 3-position 2-pole DPDT rotary switch has a silver contact material and a fixed index stop. It is rated for a maximum DC voltage of 30V and an AC voltage of 115V. The switch is designed for panel mount applications and features a termination of solder. It is compliant with RoHS regulations and has a series designation of 71.
Grayhill 71B30-03-2-02N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 2 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-2-02N to view detailed technical specifications.
No datasheet is available for this part.