This 30° 3-position rotary switch has a maximum DC voltage rating of 30V and an AC voltage rating of 115V. It features a 9.53mm actuator length and is designed for panel mount applications. The switch has a silver contact material and a fixed index stop. It is RoHS compliant and has a throw configuration of DP3T with three positions and two poles per deck on three decks.
Grayhill 71B30-03-2-03N technical specifications.
| Actuator Length | 9.53mm |
| Contact Material | Silver |
| Index Angle | 30° |
| Index Stops | Fixed |
| Max Voltage Rating (AC) | 115V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Number of Decks | 3 |
| Number of Poles per Deck | 2 |
| Number of Positions | 3 |
| RoHS Compliant | Yes |
| Series | 71 |
| Termination | Solder |
| Throw Configuration | DP3T |
| Voltage Rating (AC) | 115V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 71B30-03-2-03N to view detailed technical specifications.
No datasheet is available for this part.